Phoenix Contact Male 10 way M16 to Female 10 way M8 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 859-5616
- Mfr. Part No.:
- 1693704
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€120.17
(exc. VAT)
€147.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.17 |
*price indicative
- RS Stock No.:
- 859-5616
- Mfr. Part No.:
- 1693704
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-10P | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | M16 | |
| Number of Contacts A | 10 | |
| Connector Gender A | Male | |
| Number of Contacts B | 10 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Voltage | 125V ac, 150V ac | |
| Standards/Approvals | DIN EN 50265 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-10P | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A M16 | ||
Number of Contacts A 10 | ||
Connector Gender A Male | ||
Number of Contacts B 10 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Voltage 125V ac, 150V ac | ||
Standards/Approvals DIN EN 50265 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Master cable, application: Sensor/actuator box, connection method: M8 socket Metal, number of slots: 6, number of positions: 10, slot assignment: single, status display: No; master cable connection: M16 plug connection, PUR/PVC, cable length: 5 m, shielding: no
Related links
- Phoenix Contact Male 12 way M16 to Female 12 way M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M16 to Female 8 way M8 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Right Angle to Female 1 way M8 Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
