Phoenix Contact Male 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 859-5635
- Mfr. Part No.:
- 1554843
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€72.71
(exc. VAT)
€89.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.71 |
*price indicative
- RS Stock No.:
- 859-5635
- Mfr. Part No.:
- 1554843
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-12P | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-12P | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 12 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Gender B Unterminated | ||
Number of Contacts B 12 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101, UL Listed | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 12-position, PVC, black RAL 9005, Plug angled M12 SPEEDCON, coding: A, on free cable end, cable length: 10 m
Easy and safe: 100% electrically tested plug-in components;Save space – with high-pos. connectors
Related links
- Phoenix Contact Male 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 12 way Straight to Unterminated 12 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 1.5 m
