Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 859-5846
- Mfr. Part No.:
- 1518452
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 859-5846
- Mfr. Part No.:
- 1518452
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-5P | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-5P | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-5P Series Sensor Actuator Cable, 5 Cores, IP65/IP67/IP68 - 1518452
This sensor actuator cable is a high-quality connection solution for industrial automation applications. Measuring 10m in length, the cable features a 5-core design and is constructed with robust PUR sheathing, ensuring durability in challenging environments. Its connectors are M12 types with SPEEDCON fast locking technology, making installations swift and secure.
Features & Benefits
• 100% electrically tested for guaranteed performance
• SPEEDCON locking system enables quick, secure connections
• High current rating of 4 A suits various applications
• Suitable for a temperature range from -25°C to +80°C
• IP67 rating offers protection against dust and water ingress
• Unshielded construction ideal for standard sensor applications
Applications
• Used for connecting sensors and actuators in automation systems
• Ideal for deployment in environments requiring high flexibility
• Suitable for fixed and movable installations in industrial settings
• Utilised for data transmission in sensor networks
What tensile strength does the cabling have for installations in tight spaces?
The cable is designed with a minimum bend radius of 63mm, allowing for flexibility in tight installations. It can endure up to 2,000,000 bending cycles, making it suitable for dynamic applications.
How does the cable perform under extreme conditions?
This cable is rated for operating temperatures between -25°C and +80°C, providing reliability across varied environments. Additionally, it is oil resistant, which further enhances its durability in industrial applications.
What type of conductors are used in this product?
The cable employs bare Cu litz wires, which improve conductivity and flexibility. This design facilitates efficient power transmission and maintains electrical performance, even under demanding conditions.
Related links
- Phoenix Contact Male 5 way M12 10 m
- ABB Jokab Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 10 m
- Turck Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to 5 way Sensor Actuator Cable Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 5 m
