Phoenix Contact Female 5 way M12 to Unterminated 5 way Angled Socket M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

€17.30

(exc. VAT)

€21.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€17.30

*price indicative

RS Stock No.:
861-0872
Mfr. Part No.:
1404053
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

1.5m

Jacket Colour

Grey

Jacket Material

Polypropylene, Ethylene Propylene Diene Monomer

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

M12

Connector Gender B

Unterminated

Connector Type B

Angled Socket M12

Number of Contacts B

5

Voltage

60V

Standards/Approvals

IEC 61076-2-101, FDA 21 CFR 177.2600, EAC-RoHS

IP Rating

IP65, IP67, IP69K, IP68

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, gray RAL 7035, free cable end, on Socket angled M12, coding: A, cable length: 1.5 m, Hygienic design, with high-grade steel knurl

Contamination can be detected quickly – thanks to the light color;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Easy to clean, thanks to the special hygienic design;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy