Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 861-0939
- Mfr. Part No.:
- 1521766
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€22.14
(exc. VAT)
€27.23
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.14 |
*price indicative
- RS Stock No.:
- 861-0939
- Mfr. Part No.:
- 1521766
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, shielded, free cable end, on Socket angled M8, cable length: 1.5 m
Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- TE Connectivity Female 3 way M8 1.5 m
- Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
