Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 861-0973
- Mfr. Part No.:
- 1404084
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€17.15
(exc. VAT)
€21.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.15 |
*price indicative
- RS Stock No.:
- 861-0973
- Mfr. Part No.:
- 1404084
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Ethylene Propylene Diene Monomer, Polypropylene | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP68, IP69K, IP67 | |
| Standards/Approvals | IEC 61076-2-101, EAC-RoHS, FDA 21 CFR 177.2600 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Ethylene Propylene Diene Monomer, Polypropylene | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP68, IP69K, IP67 | ||
Standards/Approvals IEC 61076-2-101, EAC-RoHS, FDA 21 CFR 177.2600 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, gray RAL 7035, free cable end, on Socket straight M12, coding: A, cable length: 3 m, Hygienic design, with plastic knurl
Easy and safe: 100% electrically tested plug-in components;Contamination can be detected quickly – thanks to the light color;Easy to clean, thanks to the special hygienic design
Related links
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 5 way M12 3 m
- Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 5 way M12 3 m
