Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

€31.61

(exc. VAT)

€38.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.61

*price indicative

RS Stock No.:
861-1043
Mfr. Part No.:
1442890
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

1.5m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Number of Contacts A

5

Connector Type A

M12

Connector Gender A

Male

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

5

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 1.5 m, with plastic knurl

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable;Save weight – our connectors with light plastic knurl

Related links