Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

€32.88

(exc. VAT)

€40.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.88

*price indicative

RS Stock No.:
487-368
Mfr. Part No.:
1694059
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Orange, Pastel Orange

Cable Length

1.5m

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Gender B

Female

Connector Type B

M12, Straight

Number of Contacts B

5

Voltage

250V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor and Actuator Cable is made from PUR (halogen-free) material, ensuring safety and environmental compatibility. It features a Ni/Au contact surface for reliable electrical connections. This cable operates effectively within an ambient temperature range of -40°C to 80°C. It is safe and easy to use as this is 100% tested.

IP67 and IP68 rated

Silicon free

Resistant to oils

Highly resistant to acids and alkaline solutions

Hydrolysis and microbe resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy