Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

€24.16

(exc. VAT)

€29.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.16

*price indicative

RS Stock No.:
861-1150
Mfr. Part No.:
1404099
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Grey

Cable Length

1.5m

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

M12

Number of Contacts B

5

Connector Gender B

Female

Voltage

60V

IP Rating

IP67, IP68, IP69K, IP65

Standards/Approvals

IEC 61076-2-101, EAC-RoHS, FDA 21 CFR 177.2600

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 1.5 m, Hygienic design, with plastic knurl

Easy and safe: 100% electrically tested plug-in components;Easy to clean, thanks to the special hygienic design;Contamination can be detected quickly – thanks to the light color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy