Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 861-1386
- Mfr. Part No.:
- 1406847
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.86 |
*price indicative
- RS Stock No.:
- 861-1386
- Mfr. Part No.:
- 1406847
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | Polypropylene, Ethylene Propylene Diene Monomer | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP68, IP67, IP65, IP69K | |
| Standards/Approvals | FDA 21 CFR 177.2600, EAC-RoHS, IEC 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material Polypropylene, Ethylene Propylene Diene Monomer | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP68, IP67, IP65, IP69K | ||
Standards/Approvals FDA 21 CFR 177.2600, EAC-RoHS, IEC 61076-2-104 | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, free cable end, on Socket straight M8, cable length: 3 m, Hygienic design, with plastic knurl
Easy and safe: 100% electrically tested plug-in components;Contamination can be detected quickly – thanks to the light color;Easy to clean, thanks to the special hygienic design
Related links
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 15 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 3 m
