Phoenix Contact Female 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 861-2875
- Mfr. Part No.:
- 1404034
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€26.90
(exc. VAT)
€33.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.90 |
*price indicative
- RS Stock No.:
- 861-2875
- Mfr. Part No.:
- 1404034
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polypropylene, Ethylene Propylene Diene Monomer | |
| Cable Length | 600mm | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| IP Rating | IP65, IP68, IP67, IP69K | |
| Standards/Approvals | IEC 61076-2-101, FDA 21 CFR 177.2600, EAC-RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polypropylene, Ethylene Propylene Diene Monomer | ||
Cable Length 600mm | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 24V | ||
IP Rating IP65, IP68, IP67, IP69K | ||
Standards/Approvals IEC 61076-2-101, FDA 21 CFR 177.2600, EAC-RoHS | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M12, coding: A, on Socket angled M12, coding: A, with 3 LEDs, cable length: 0.6 m, Hygienic design, with plastic knurl
Easy and safe: 100% electrically tested plug-in components;Contamination can be detected quickly – thanks to the light color;Easy to clean, thanks to the special hygienic design
Convenient: increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Female 4 way Straight to 4 way Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Female 4 way M12 600 mm
- Phoenix Contact Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 600 mm
- BALLUFF Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Female 3 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 600 mm
