Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm

Subtotal (1 unit)*

€34.82

(exc. VAT)

€42.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.82

*price indicative

RS Stock No.:
861-3118
Mfr. Part No.:
1452071
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACC

Product Type

Sensor Actuator Cable

Jacket Material

TPE

Cable Length

500mm

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Free Cable End

Voltage

60V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP67, IP69K

COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 5-pos., M12, A-coded, front/screw mounting with M20 x 1.5 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm², high-grade steel version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy