Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 0.5 m
- RS Stock No.:
- 861-3130
- Mfr. Part No.:
- 1424130
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-3130
- Mfr. Part No.:
- 1424130
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC | |
| Cable Length | 0.5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 60 V | |
| Standards/Approvals | cUL, cULus, IEC 61076-2-111, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC | ||
Cable Length 0.5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 60 V | ||
Standards/Approvals cUL, cULus, IEC 61076-2-111, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Assembled contact carrier and insulating body, T-coding, 4-pos., 0.5 m long litz wires
Related links
- Phoenix Contact Male 4 way M12 to 4 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way M8 to 4 way Free Cable End Sensor Actuator Cable, 0.5 m
- Telemecanique Sensors Male 4 way M12 to 4 way Free End Sensor Actuator Cable, 0.5 m
- TE Connectivity Male 4 way Plug to Unterminated 4 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way M12 to 5 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 0.5 m
