Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 500 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€21.67

(exc. VAT)

€26.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€21.67-
5 - 24€20.594%
25 - 49€19.5010%
50 +€18.4015%

*price indicative

RS Stock No.:
653-8955
Mfr. Part No.:
1520068
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SACC-EC-MS-5CON-M16/0.5 SCO

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Black

Cable Length

500mm

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Straight

Number of Contacts B

5

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

M12 connector IEC 61076-2-101

IP Rating

IP67

Coding

A

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy