Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 861-3626
- Mfr. Part No.:
- 1458716
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 861-3626
- Mfr. Part No.:
- 1458716
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 600mm | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Number of Contacts B | 3 | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 600mm | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Number of Contacts B 3 | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M8, on Socket angled M8 and Socket angled M8, cable length: 0.6 m
Related links
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
