Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 861-3869
- Mfr. Part No.:
- 1522684
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€37.46
(exc. VAT)
€46.08
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.46 |
*price indicative
- RS Stock No.:
- 861-3869
- Mfr. Part No.:
- 1522684
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 600mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 600mm | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC Series Sensor Actuator Cable, 600mm Length, IP65/IP67/IP68 - 1522684
This sensor actuator cable is intended for dependable connections in automation and control applications. With 8 cores, it enables efficient signal transmission, making it essential for various industrial sensor and actuator setups. The robust PUR sheath provides durability and protection against environmental factors.
Features & Benefits
• Halogen-free sheath minimises environmental impact and enhances safety
• Unshielded design facilitates installation in areas with minimal interference
• IP65, IP67, and IP68 ratings offer strong resistance to dust and moisture
• Constructed with bare Cu litz wires for effective conductivity
• Flexible design allows for easier handling and installation
Applications
• Employed in industrial robotics for dependable sensor feedback
• Suitable for machine control where protection from the environment is crucial
• Compatible with various M12 connectors for sensor
What type of connections can be made with this cable?
The cable features M12 connectors that accommodate various industrial sensors and actuators, ensuring a secure fit.
What is the minimum bend radius for installation?
For fixed installations, the minimum bend radius is 8 times the outer diameter, whereas 10 times the outer diameter is required for flexible applications to ensure integrity.
How does the temperature rating affect its applications?
With a temperature rating of -25°C to +80°C, it operates effectively in different conditions, making it useful in a variety of environments, including challenging industrial settings.
Related links
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 8 way M8 to Female 8 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 8 way M12 5 m
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 3 m
