Phoenix Contact Female, Male 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 863-4434
- Mfr. Part No.:
- 1407969
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.36
(exc. VAT)
€39.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.36 |
*price indicative
- RS Stock No.:
- 863-4434
- Mfr. Part No.:
- 1407969
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PEX | |
| Connector Gender A | Female, Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | DNV, EAC-RoHS, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material PEX | ||
Connector Gender A Female, Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals DNV, EAC-RoHS, IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PE-X halogen-free, black-gray RAL 7021, free cable end, on Socket angled M12, coding: A, cable length: 5 m, for outdoor applications, with high-grade steel knurl
Related links
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way DIN 43650 Form A to Male 4 way Straight Sensor Actuator Cable, 200 mm
- Phoenix Contact Female 4 way DIN 43650 Form B to Male 4 way Straight Sensor Actuator Cable, 200 mm
- Phoenix Contact Female 4 way M8 500 mm
- Phoenix Contact Female 4 way Plug to Male 4 way M12 Sensor Actuator Cable, 3 m
- BALLUFF Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 1.5 m
- BALLUFF Female 4 way Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 5 m
