Phoenix Contact 3 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€22.86

(exc. VAT)

€28.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.86

*price indicative

RS Stock No.:
863-4478
Mfr. Part No.:
1682809
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Type A

M12

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, shielded, free cable end, on Socket straight M12, coding: A, cable length: 5 m

Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy