Phoenix Contact Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€24.78

(exc. VAT)

€30.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.78

*price indicative

RS Stock No.:
863-4484
Mfr. Part No.:
1407289
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

24 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black RAL 9005, free cable end, on Valve connector A, with 1 LED, connected with Z diode, cable length: 5 m, for outdoor applications, With stainless steel central screw and additional silicone seal (red)

Easy and safe: 100% electrically tested plug-in components;Robust valve connector with Zener diode as protective circuit;Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -20°C to +85°C;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links