Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 5 m
- RS Stock No.:
- 863-6812
- Mfr. Part No.:
- 1534452
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€61.80
(exc. VAT)
€76.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.80 |
*price indicative
- RS Stock No.:
- 863-6812
- Mfr. Part No.:
- 1534452
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, DIN VDE 0472 part 815, IEC 61076 2 101, ISO 6722 1 5.22 (UN ECE R 118.01), RoHS II, UL, UL 1581 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, DIN VDE 0472 part 815, IEC 61076 2 101, ISO 6722 1 5.22 (UN ECE R 118.01), RoHS II, UL, UL 1581 | ||
- COO (Country of Origin):
- DE
Bus system flush-type plug, DeviceNet/CANopen, 5-pos., M12, shielded, A-coded, rear/screw mounting with M16 thread, with 5 m bus cable, 2 x 0.2 mm², 2 x 0.32 mm²
Related links
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way Straight to 4 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way Right Angle to 4 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 1 m
