RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 877-1040
- Distrelec Article No.:
- 304-03-608
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€16.45
(exc. VAT)
€20.23
(inc. VAT)
In Stock
- 34 unit(s) ready to ship
- Plus 507 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.45 |
| 5 - 9 | €15.62 |
| 10 - 49 | €14.80 |
| 50 + | €13.16 |
*price indicative
- RS Stock No.:
- 877-1040
- Distrelec Article No.:
- 304-03-608
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | CBF | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 250 V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series CBF | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 250 V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO Right Angle M12 to Unterminated Cable assembly, 4 Core 5 m Cable
This 4-core cable assembly from RS PRO is used for transferring data securely in commercial electronics and process control environments. It's often found together with automation and sensor equipment in industrial settings.
There's a right-angled female M12 connector on one end that slots handily into smaller spaces. The other end is unterminated, so you can fit the right connector for your needs.
The 5-metre cable comes with a corrosion-resistant, brass nickel-plated coupling to keep it secure, and a polyurethane sheath to protect it from industrial chemicals. It has a neoprene O-ring for sealing out liquids and is rated IP67 for water resistance.
Part of the RS PRO series, this product complies with safe electrostatic discharge standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) and is certified as containing only minimal hazardous substances (RoHS). It's safe to use at a temperature range of -25°C to +70°C.
Features and Benefits
• Right-angled M12 connector fits into tight spaces
• Female to unterminated connectors
• Nickel-plated brass coupling nut makes a secure connection and resists corrosion
• High insulation resistance of at least 100 MΩ protects equipment against electrostatic discharge
• Neoprene O-ring keeps out liquids
• 4-core cable
• Length of 5 m
• Outer diameter of 4.8 mm
• Cross-sectional area of 0.34 mm²
• AWG rating of 22
• Unshielded cable
• Polyurethane (PUR) sheath with PVC outer sheath
• Operating temperature range of -25°C to +75˚C
• Voltage rating of 250 V
• IP67 waterproof rating means it can be submerged in one metre of water for 30 mins
• Current rating of 4 A
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 5 way M12 to Female Free End Sensor Actuator Cable, 5 m
- RS PRO Female 5 way M12 to Free End Sensor Actuator Cable, 5 m
- RS PRO Female 5 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 12 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
