RS PRO Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 5 more to save €8.10

View bulk pricing options

Subtotal (1 unit)*

€32.26

(exc. VAT)

€39.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€32.26-
5 - 9€30.64€8.10
10 - 49€29.03€32.30
50 +€27.41€242.50

*price indicative

RS Stock No.:
144-7655
Distrelec Article No.:
304-03-974
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

2m

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Free End

Number of Contacts B

5

Connector Gender B

Unterminated

Voltage

60V

Standards/Approvals

CE, TUV Certified

IP Rating

IP67

COO (Country of Origin):
IN

RS Pro M12 Connector Female


Brought to you by RS Pro, these M12 connectors are gleaming with quality and durability. Available as both right angle and straight, each 5-pin socket is a welcome addition to your application. With an IP rating of IP67, these connectors are perfect within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits


Current rating: 4A;Right angle and Straight available;Gold plated contacts;Supplied with Neoprene O-Ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy