RS PRO Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 877-1047
- Distrelec Article No.:
- 304-05-050
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.43
(exc. VAT)
€15.29
(inc. VAT)
In Stock
- 1,231 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.43 |
| 5 - 9 | €11.83 |
| 10 - 49 | €11.20 |
| 50 + | €9.93 |
*price indicative
- RS Stock No.:
- 877-1047
- Distrelec Article No.:
- 304-05-050
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO Right Angle M12 to Unterminated Cable assembly, 4 Core 5 m Cable
Consider this 4-core cable from trusted range RS PRO when transferring data in industrial settings. These types of wires are commonly used with sensor and automation equipment. This assembly has a right-angled M12 connector to fit where space is limited.
It has a corrosion-resistant, nickel-plated brass coupling to keep the connection secure. There's also a neoprene O-ring and polyurethane sheath that protects against liquids and industrial chemicals. The cable has an unterminated opposite end, so you can attach the right connector for your job.
This product is ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 compliant on electrostatic discharge safety and contains minimal hazardous substances (RoHS).
The 5-metre cable operates safely at temperatures ranging from -25°C to +75°C. It has an outer diameter of 4.5 mm, a cross-sectional area of 0.34 mm and a voltage rating of 250 V. Use it for applications from process control to commercial electronics.
Features and Benefits
• Right-angled M12 connector suitable where space is tight
• Female to unterminated connectors
• Corrosion-resistant nickel-plated brass coupling nut that will forge a secure connection
• High insulation resistance of at least 100 MΩ protects equipment against electrostatic discharge
• Neoprene O-ring keeps out liquids
• Gold-plated contacts resist corrosion
• 4-core cable
• Length of 5 m
• Outer diameter of 4.5 mm
• Cross-sectional area of 0.34 mm²
• AWG rating of 22
• Unshielded cable
• Operating temperature -25°C to +75˚C
• Voltage rating of 250 V
• IP67 waterproof rating means it can be submerged in one metre of water for 30 mins
• Amp rating of 4 A
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 4 way M12 5 m
- RS PRO Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
