RS PRO Male 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 877-1167
- Distrelec Article No.:
- 304-05-059
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.27
(exc. VAT)
€13.86
(inc. VAT)
In Stock
- 718 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.27 |
| 5 - 9 | €10.69 |
| 10 - 49 | €10.13 |
| 50 + | €9.02 |
*price indicative
- RS Stock No.:
- 877-1167
- Distrelec Article No.:
- 304-05-059
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO Straight M12 to Unterminated Cable Assembly, 5 Cores, 5 m
Need a customisable way to link electronic components? Turn to this M12 cable assembly from RS PRO. As one end of the cable is unterminated and partially stripped, you can easily adapt it to fit the needs of your machinery or equipment.
The cable's terminated male end has a brass coupling nut that's highly conductive, giving you more efficient data transference. The nickel-plated contacts are also rust and corrosion-resistant for a long-lasting connection. Thanks to the polyvinyl chloride (PVC) sheath, the cable is protected against corrosion, weathering and chemical damage, so you won't need to replace your cable often.
As the cable measures 5 m in length, you can connect components across large spaces. This trustworthy cable is a good choice when you need a secure and reliable connection.
Features and Benefits
Related links
- RS PRO Male 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Straight to Male Straight 5 m
- RS PRO Male 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Male 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Male 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
