RS PRO Female 4 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 877-1195
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €5.20
View bulk pricing optionsSubtotal (1 unit)*
€21.44
(exc. VAT)
€26.37
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.44 | - |
| 5 - 9 | €20.40 | €5.20 |
| 10 - 49 | €19.32 | €21.20 |
| 50 + | €17.17 | €213.50 |
*price indicative
- RS Stock No.:
- 877-1195
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO M12 Connector Cable Assembly
Brought to you under the trusted RS PRO, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Fitted with a secure coupling nut, these RS M12 cable assemblies are an ideal solution for when reliable data transference is needed.
The M12 connector boasts a high degree of environmental protection, and is ideal for industrial use, with applications ranging from process control to commercial electronics.
Features and Benefits:
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut
Available in this Range:
• Stock No: 877-1202 has an LED output indication (Power= Green, Output=Red)
• Stock No: 877-1211 has an LED output indication (Power= Green, NO O/P= Amber, NC O/P= Red)
Related links
- RS PRO Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
