HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 877-4465
- Distrelec Article No.:
- 300-34-347
- Mfr. Part No.:
- 21348081481050
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€17.47
(exc. VAT)
€21.49
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.47 |
| 5 - 24 | €16.97 |
| 25 + | €16.46 |
*price indicative
- RS Stock No.:
- 877-4465
- Distrelec Article No.:
- 300-34-347
- Mfr. Part No.:
- 21348081481050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
M8 Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M8 format with A coding in 3, and 4 ways. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet,which are found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight or angled M8 male or female cable connector at either end.
Features
Suitable for Fast Ethernet
Cordset available in 1, 5 and 10 metre lengths
Harting M8 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- HARTING Female 4 way M8 to 3 way Free End Sensor Actuator Cable, 5 m
- HARTING Female 4 way M8 to Male 4 way M8 Sensor Actuator Cable, 10 m
- HARTING Female 4 way M8 to Male 4 way M8 Sensor Actuator Cable, 1 m
- HARTING Female 4 way M8 to 4 way Free End Sensor Actuator Cable, 1 m
- HARTING Female 4 way M8 to 4 way Free End Sensor Actuator Cable, 10 m
- HARTING Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- ifm electronic Female 4 way M8 to 4 way M8 Sensor Actuator Cable, 5 m
