HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 877-4478
- Distrelec Article No.:
- 300-34-348
- Mfr. Part No.:
- 21348081489010
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€15.30
(exc. VAT)
€18.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.30 | - |
| 5 - 24 | €14.82 | 3% |
| 25 + | €14.44 | 5% |
*price indicative
- RS Stock No.:
- 877-4478
- Distrelec Article No.:
- 300-34-348
- Mfr. Part No.:
- 21348081489010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | 2134 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series 2134 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
Coding A | ||
M8 Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M8 format with A coding in 3, and 4 ways. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet,which are found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight or angled M8 male or female cable connector at either end.
Features
Suitable for Fast Ethernet
Cordset available in 1, 5 and 10 metre lengths
Harting M8 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- HARTING Female 4 way Straight to Actuator/Sensor Cable, 1 m
- HARTING Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 600 mm
- HARTING Female 4 way Right Angle to Male 4 way M12 Sensor Actuator Cable, 1 m
- HARTING Female 4 way Right Angle to Male 4 way Right Angle Plug Sensor Actuator Cable, 1 m
