HARTING Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€70.74

(exc. VAT)

€87.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€70.74
5 - 9€68.57
10 - 49€66.58
50 +€64.67

*price indicative

RS Stock No.:
877-4544
Mfr. Part No.:
21349900496050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Sensor Actuator Cable

Series

2134

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Female

Number of Contacts B

4

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

400V

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

7/8" Single Ended Cordsets


A comprehensive offering of Harting female straight or angled cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions to free end. These durable connector cordsets are suitable for many data networking applications, Fast Ethernet, that are found in many industries. Connector cordsets are supplied with 1.5, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" cable connector at one end only.

Features


Suitable for Fast Ethernet

Cordset available in 1.5, 5 and 10 metre lengths

Harting 7/8" Cordsets


Standards

IEC 61076-2-101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy