HARTING Female 3 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 877-4670
- Mfr. Part No.:
- 21033176305
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.02
(exc. VAT)
€13.55
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 08 February 2027
- Plus 4 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.02 |
| 5 - 24 | €10.49 |
| 25 - 49 | €9.91 |
| 50 + | €9.38 |
*price indicative
- RS Stock No.:
- 877-4670
- Mfr. Part No.:
- 21033176305
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2103 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | Polyamide | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2103 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material Polyamide | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
M12 Panel Feed Through Single Ended Cordsets
Harting feed-through panel connectors with free end wires, in M12 format with A coding in 3, 4, 5, 8 and 12 ways, also offered are B coded, and D coded panel connectors in 4 way versions only. These durable panel mount connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. These panel mount connectors are supplied with 0.5 metres of unsheathed multi-coloured free end wiring.
Features
IP67 Rated
In A, B and D coding types
0.5 metres of free end wiring
Harting M12 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 500 mm
- HARTING Female 8 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- HARTING Female 5 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- HARTING Female 4 way Straight to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 500 mm
- TE Connectivity Female 3 way M8 500 mm
- TE Connectivity Female 3 way M8 500 mm
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 500 mm
