HARTING Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€18.48

(exc. VAT)

€22.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€18.48-
5 - 24€17.923%
25 +€17.445%

*price indicative

RS Stock No.:
877-4825
Mfr. Part No.:
21348500882010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Jacket Material

Polyamide

Cable Length

1m

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

8

Connector Type B

Unterminated

Connector Gender B

Female

Voltage

250V

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Coding

A

COO (Country of Origin):
CZ

M12 A-Coded Single Ended Connector Cordsets


A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways to a free end. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 2, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.

Features


• Available in Fast Ethernet and Gigabit Ethernet variants

• Cordsets available in 1, 2, 5 and 10 metres

• IP67 Rated

Harting M12 Cordsets


Standards

IEC 61076-2-101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy