HARTING Male 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 877-5165
- Mfr. Part No.:
- 21348600C79050
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€45.29
(exc. VAT)
€55.71
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €45.29 | - |
| 5 + | €44.04 | 2% |
*price indicative
- RS Stock No.:
- 877-5165
- Mfr. Part No.:
- 21348600C79050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Connector Type B Unterminated | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
Coding A | ||
M12 A-Coded Single Ended Connector Cordsets
A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways to a free end. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 2, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets available in 1, 2, 5 and 10 metres
• IP67 Rated
Harting M12 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Male 12 way Right Angle to Male 12 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Male 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Male 12 way Right Angle to Male 12 way Unterminated Sensor Actuator Cable, 1 m
- HARTING Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Male 12 way Straight to Male Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 5 m
- B&R Male 12 way Right Angle to 12 way Unterminated Actuator/Sensor Cable, 5 m
