HARTING Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 877-5213
- Mfr. Part No.:
- 21348485C79010
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.98
(exc. VAT)
€57.79
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €46.98 |
| 5 + | €45.43 |
*price indicative
- RS Stock No.:
- 877-5213
- Mfr. Part No.:
- 21348485C79010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 12 | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 12 | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
Coding A | ||
M12 A-Coded Male to Female Connector Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight M12 male cable connector at one end and a straight or angled female M12 connector at the other.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets lengths 1, 5 and 10 metres
• Unshielded
• IP67 Rated
Harting M12 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 1 m
- HARTING Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 5 m
- HARTING Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 10 m
- HARTING Female 12 way Straight to Female Unterminated Sensor Actuator Cable, 1 m
- Pilz Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 1 m
- HARTING Female 12 way Straight to Female Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 12 way Straight to Female Unterminated Sensor Actuator Cable, 500 mm
- HARTING Female 12 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
