Phoenix Contact Female 2 way M12, Right Angle to 2 way Unterminated Bus Cable, 2 m
- RS Stock No.:
- 883-0834
- Mfr. Part No.:
- 1403628
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€43.70
(exc. VAT)
€53.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.70 |
*price indicative
- RS Stock No.:
- 883-0834
- Mfr. Part No.:
- 1403628
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC-2P-FRB/ 2.0-910 SCO | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Purple | |
| Number of Contacts A | 2 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts B | 2 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | IEC 60332-1-2, UL 1581 | |
| IP Rating | IP65, IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC-2P-FRB/ 2.0-910 SCO | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Purple | ||
Number of Contacts A 2 | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Number of Contacts B 2 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals IEC 60332-1-2, UL 1581 | ||
IP Rating IP65, IP67 | ||
Coding B | ||
- COO (Country of Origin):
- PL
Bus system cable, PROFIBUS (12 Mbps), 2-position, PUR halogen-free, violet RAL 4001, shielded, free cable end, on Socket angled M12 SPEEDCON, coding: B, cable length: 2 m
Related links
- Phoenix Contact Female 2 way M12 5 m
- Phoenix Contact Male 2 way M12 2 m
- Phoenix Contact Female 2 way M12 to Unterminated Unterminated Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 5 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 10 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Female 3 way M12 2 m
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 2 m
