Pepperl + Fuchs Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 891-9438
- Mfr. Part No.:
- V15-G-10M-PUR
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€28.97
(exc. VAT)
€35.63
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.97 |
*price indicative
- RS Stock No.:
- 891-9438
- Mfr. Part No.:
- V15-G-10M-PUR
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Series | V15-G-10M-PUR | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | IEC 61076-2-101:2008 | |
| IP Rating | IP67, IP68, IP69 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Series V15-G-10M-PUR | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals IEC 61076-2-101:2008 | ||
IP Rating IP67, IP68, IP69 | ||
- COO (Country of Origin):
- HU
Pepperl & Fuchs M12 Connector Cables
Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.
Pepperl + Fuchs
Related links
- Pepperl + Fuchs Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 5 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 2 m
