TE Connectivity Male 3 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 892-0435
- Mfr. Part No.:
- 2273008-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.80
(exc. VAT)
€19.43
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.80 |
| 5 - 9 | €14.98 |
| 10 + | €14.22 |
*price indicative
- RS Stock No.:
- 892-0435
- Mfr. Part No.:
- 2273008-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 60V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 60V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
M8 Pigtail Connector
From TE Connectivity, the M8 Pigtail Connector cable assembly is Ideal for neat and secure connections in sensor and automation applications. With a screw Terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M8 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Related links
- TE Connectivity Male 3 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 3 way M8 to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 3 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 3 way M8 5 m
- TE Connectivity Female 3 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1.5 m
