TE Connectivity Female 4 way M12 to Male 4 way M8 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 892-0564
- Mfr. Part No.:
- 2273109-4
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€21.23
(exc. VAT)
€26.11
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.23 |
| 5 - 9 | €20.15 |
| 10 + | €19.10 |
*price indicative
- RS Stock No.:
- 892-0564
- Mfr. Part No.:
- 2273109-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Voltage | 30 V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Voltage 30 V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | ||
- COO (Country of Origin):
- DE
M8 to M12 Connector
From TE Connectivity, the M8 to M12 Connector cable assembly is Ideal for secure connections in sensor and automation applications. With screw Terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for M8 to M12 transference.
The TE Connectivity range of M8 to M12 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• A Keying
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Related links
- TE Connectivity Female 4 way M12 to Male 4 way M8 Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M8 to Male 4 way M12 Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Receptacle to Female 4 way M12 Pigtail Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M12 to Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 3 way M8 to Male 3 way M8 Sensor Actuator Cable, 1.5 m
