TE Connectivity Female 3 way M8 to Male 3 way M8 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 892-0602
- Mfr. Part No.:
- 2273124-4
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€22.06
(exc. VAT)
€27.13
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.06 |
| 5 - 9 | €20.94 |
| 10 + | €19.84 |
*price indicative
- RS Stock No.:
- 892-0602
- Mfr. Part No.:
- 2273124-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polypropylene | |
| Cable Length | 1.5m | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | M8 | |
| Voltage | 24 V | |
| Standards/Approvals | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polypropylene | ||
Cable Length 1.5m | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B M8 | ||
Voltage 24 V | ||
Standards/Approvals CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
M8 to M8 Connector Cable
From TE Connectivity, the M8 to M8 Connector cable assembly is Ideal secure connections in sensor and automation applications, and also features LED indication. With screw Terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for gender to gender requirements.
The TE Connectivity range of M8 to M8 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• LED Indication
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Related links
- TE Connectivity Female 3 way M8 to Male 3 way M8 Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 3 way M8 to Male 3 way M12 Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 3 way M8 to Free End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 1.5 m
