Brad from Molex Female 3 way M8, Straight to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 913-2294
- Distrelec Article No.:
- 302-89-411
- Mfr. Part No.:
- 1200270066
- Manufacturer:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- Plus 332 unit(s) shipping from 23 November 2026
- Plus 120 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.50 |
| 5 - 24 | €7.26 |
| 25 - 49 | €7.06 |
| 50 + | €6.85 |
*price indicative
- RS Stock No.:
- 913-2294
- Distrelec Article No.:
- 302-89-411
- Mfr. Part No.:
- 1200270066
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120027 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E152210 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120027 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL E152210 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Brad from Molex Female M8 to Free End Sensor Actuator Cable, 2m Length, 24AWG - 120027 Series - 1200270066
Transmit data safely between your devices with this Brad from Molex sensor actuator cable. Its internal wiring is unshielded to make it flexible, and its straight orientation and female socket connector mean it's easy to install in your electrical system. Thanks to a voltage rating of 60V and highly conductive copper-alloy conductors, this cable is ideal for use in demanding systems where fast and reliable data transfer is essential. As well as withstanding chemicals and abrasion, its PUR (polyurethane) insulation wont give off harmful gases if a fire occurs, improving workplace safety.
• Wide operating temperature range of -25°C to +80°C for use in demanding industrial environments
• Unterminated free end makes a secure connection when soldered
• Outer diameter of 4.7mm for flexibility and easy installation in compact systems
Applications
• Test equipment
• Switching systems
• Electrical control panels
Is this actuator cable waterproof?
Yes, this actuator cable is waterproof thanks to its durable PUR outer sheath, which also insulates against electric shocks. It has an IP67 (ingress protection) rating, which means it's protected from water and dust particles.
Single Ended Leads
These 2m leads are available in 3, 4 or 8 way versions with a straight or right angle head incorporating an M8 anti-vibration coupling nut. There is a choice of PVC cable, for general purpose applications, or high-flex PUR cable, for extra chemical resistance (typically to oil based products) or continuous flexing applications where cable durability is required.
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
Related links
- Brad from Molex Female 4 way M8 2 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female M8 2 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m
- Brad from Molex Female 4 way M8 10 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
