ifm electronic EBC Series Sensor Box, 8 Port
- RS Stock No.:
- 187-335
- Mfr. Part No.:
- EBC138
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€102.78
(exc. VAT)
€126.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.78 |
*price indicative
- RS Stock No.:
- 187-335
- Mfr. Part No.:
- EBC138
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Inlet Connection Type | M8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | EBC | |
| Housing Material | Fibreglass Reinforced PBT GF20 | |
| IP Rating | IP67, IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Output Type | PNP | |
| Minimum Operating Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Inlet Connection Type M8 | ||
Maximum Operating Voltage 30V dc | ||
Series EBC | ||
Housing Material Fibreglass Reinforced PBT GF20 | ||
IP Rating IP67, IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Output Type PNP | ||
Minimum Operating Voltage 15V | ||
- COO (Country of Origin):
- DE
The Ifm electronic Splitter Box includes gold-plated contacts for enhanced electrical conductivity and durability. Furthermore, it is designed with housing made of PBT-GF20, brass which is nickel-plated. It operates within the ambient temperature range of -25 °C to 80 °C. It features IP65, IP67 and IP68 protection rating.
Compact housing for use where space is restricted
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Mechanical end stop to protect the O-ring from destruction
Clearly visible LEDs for indicating switching status
Related links
- ifm electronic EBC Series Sensor Box, 8 Port
- ifm electronic EBC Series Sensor Box 10 m
- ifm electronic EBC Series Sensor Box 25 m
- ifm electronic EBC Series Sensor Box 5 m
- ifm electronic EBC Series Sensor Box 20 m
- ifm electronic EBC Series Sensor Box 2 m
- ifm electronic EBC Series Sensor Box 15 m
- ifm electronic EBC Series Sensor Box 2.4 m
