ifm electronic EBC Series Sensor Box, 6 Port, 500 mm
- RS Stock No.:
- 187-480
- Mfr. Part No.:
- EBC037
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€94.63
(exc. VAT)
€116.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.63 |
*price indicative
- RS Stock No.:
- 187-480
- Mfr. Part No.:
- EBC037
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Box | |
| Number of Ports | 6 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 30V dc | |
| Series | EBC | |
| Housing Material | Polyamide | |
| IP Rating | IP67, IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Cable Length | 500mm | |
| Output Type | PNP | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Box | ||
Number of Ports 6 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 30V dc | ||
Series EBC | ||
Housing Material Polyamide | ||
IP Rating IP67, IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Cable Length 500mm | ||
Output Type PNP | ||
Minimum Operating Voltage 10V | ||
- COO (Country of Origin):
- DE
The Ifm electronic Splitter Box is free from silicone, ensuring compatibility with a wider range of applications and reducing potential for adverse chemical reactions. It is also halogen-free, which contributes to a safer and more environmentally friendly design by minimizing harmful emissions. Additionally, it includes gold-plated contacts for enhanced electrical conductivity and durability. Furthermore, it is designed to be suitable for drag chain applications. It operates within the ambient temperature range of -25 °C to 80 °C. It features IP67 and IP68 protection rating.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Mechanical end stop to protect the O-ring from destruction
Robust housing for use in harsh industrial environments
LEDs clearly visible even under bright lightin
Related links
- ifm electronic EBC Series Sensor Box 500 mm
- ifm electronic EBC Series Sensor Box 500 mm
- ifm electronic EBC Series Sensor Box 5 m
- ifm electronic EBC Series Sensor Box, 6 Port
- ifm electronic EBC Series Sensor Box Connector
- ifm electronic EBC Series Sensor Box 10 m
- ifm electronic EBC Series Sensor Box 15 m
- ifm electronic EBC Series Sensor Box M12, 5 m
