ifm electronic EBT Series Sensor Box, 8 Port
- RS Stock No.:
- 188-262
- Mfr. Part No.:
- EBT005
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€169.31
(exc. VAT)
€208.25
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.31 |
*price indicative
- RS Stock No.:
- 188-262
- Mfr. Part No.:
- EBT005
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Box | |
| Inlet Connection Type | M12 | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | EBT | |
| Housing Material | Fibreglass Reinforced PBT GF20 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Box | ||
Inlet Connection Type M12 | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series EBT | ||
Housing Material Fibreglass Reinforced PBT GF20 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Minimum Operating Voltage 10V | ||
- COO (Country of Origin):
- DE
The Ifm electronic Splitter Box is free from silicone, ensuring compatibility with a wider range of applications and reducing potential for adverse chemical reactions. Additionally, it includes gold-plated contacts for enhanced electrical conductivity and durability. It operates within the ambient temperature range of -25 °C to 70 °C. It features IP67 protection rating.
Permanent and reliable sealing even when mounted without tools
Robust housing for use in harsh industrial environments
High protection rating for the requirements of the food and beverage industry
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic EBT Series Sensor Box 15 m
- ifm electronic EBC Series Sensor Box 10 m
- ifm electronic EBC Series Sensor Box, 8 Port
- ifm electronic AL1930 Series Sensor Box EtherCAT
- ifm electronic AL Series Sensor Box IO-Link, Ethernet
- ifm electronic AL1343 Series Sensor Box IO-Link, Ethernet
- ifm electronic AL1332 Series Sensor Box Ethernet
- ifm electronic AL1920 Series Sensor Box Ethernet
