SICK SIG300 Series Sensor Connectivity, 13 Port
- RS Stock No.:
- 647-957
- Mfr. Part No.:
- SIG300-0A0GAA100
- Manufacturer:
- SICK
Subtotal (1 unit)*
€556.25
(exc. VAT)
€684.19
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €556.25 |
*price indicative
- RS Stock No.:
- 647-957
- Mfr. Part No.:
- SIG300-0A0GAA100
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Connectivity | |
| Number of Ports | 13 | |
| Maximum Operating Voltage | 24V dc | |
| Series | SIG300 | |
| Housing Material | Galvanised Steel, Polyamide | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | eClass, UNSPSC, ETIM, UKCA | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Connectivity | ||
Number of Ports 13 | ||
Maximum Operating Voltage 24V dc | ||
Series SIG300 | ||
Housing Material Galvanised Steel, Polyamide | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals eClass, UNSPSC, ETIM, UKCA | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- US
SICK SIG300 Series I/O module, 24V Operating Voltage, 13 Ports - SIG300-0A0GAA100
This I/O module is a high-performance device designed for industrial automation applications. Its operates at 24 V DC, featuring 13 ports that include 8 IO-Link connections and additional power and Ethernet capabilities. The module measures 191.4mm x 61.2mm x 27.3mm and is housed in a robust enclosure MADE of galvanised steel and polyamide, ensuring durability in demanding environments.
Features & Benefits
• Supports IO-Link communication for enhanced device connectivity
• Features 8 ports for versatile inputs and outputs
• Operates in a temperature range of -40°C to +55°C
• IP67 rating protects against dust and water ingress
• Integrated web server enables remote monitoring and control
• M12 connectors facilitate secure and reliable connections
• Features 8 ports for versatile inputs and outputs
• Operates in a temperature range of -40°C to +55°C
• IP67 rating protects against dust and water ingress
• Integrated web server enables remote monitoring and control
• M12 connectors facilitate secure and reliable connections
Applications
• Utilised for digital inputs and outputs in automation systems
• Ideal for controlling binary switching sensors and actuators
• Employed in environments with harsh temperatures and conditions
• Suitable for industrial requiring Ethernet connectivity
• Ideal for controlling binary switching sensors and actuators
• Employed in environments with harsh temperatures and conditions
• Suitable for industrial requiring Ethernet connectivity
What benefits does the IP67 rating provide for this device?
The IP67 rating ensures complete protection against dust and water ingress, making it suitable for use in challenging industrial environments. This reliability extends the lifespan of the module, reducing maintenance costs.
How many IO-Link devices can be connected to this module simultaneously?
It supports the connection of up to 8 IO-Link devices, allowing for extensive control and communication capabilities within an automated system.
What kind of Ethernet connections are available on this module?
The module features two M12, 4-pin female connectors that support Ethernet connections, enabling fast data communication for industrial networking applications.
Can this device handle different types of sensors?
Yes, it is compatible with various binary switching sensors and actuators, offering flexibility in controlling multiple devices across different applications.
Related links
- SICK SIG300 Series Sensor Connectivity, 8 Port
- SICK SIG300 Series Sensor Connectivity, 4 Port
- SICK SIG300 Series Sensor Connectivity, 6 Port
- WAGO 765 Series Sensor Connectivity, 8 Port
- Weidmüller SAI-AU Series Sensor Connectivity, 8 Port
- ifm electronic AL1123 Series Sensor Box Ethernet
- ifm electronic AL1920 Series Sensor Box Ethernet
- ifm electronic AL1332 Series Sensor Box Ethernet