Amphenol Industrial 43 Series Communication Interface Module, 5-Pin Connector
- RS Stock No.:
- 762-260
- Mfr. Part No.:
- 43-08002
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€246.25
(exc. VAT)
€302.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €246.25 |
*price indicative
- RS Stock No.:
- 762-260
- Mfr. Part No.:
- 43-08002
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Communication Interface Module | |
| Inlet Connection Type | A Coded | |
| Maximum Operating Voltage | 30V | |
| Series | 43 | |
| Interface Type | 5-Pin Connector | |
| Housing Material | Aluminium Alloy | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, RoHS | |
| Output Type | Voltage | |
| Minimum Operating Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Communication Interface Module | ||
Inlet Connection Type A Coded | ||
Maximum Operating Voltage 30V | ||
Series 43 | ||
Interface Type 5-Pin Connector | ||
Housing Material Aluminium Alloy | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, RoHS | ||
Output Type Voltage | ||
Minimum Operating Voltage 18V | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Profinet Slave Station is a high-performance industrial I/O module is designed for rugged environments. It provides eight channels of Adaptive PNP input and output through M12 5-pin A-code interfaces.
IP67 protection level within an anodized black aluminium alloy shell
Operating temperature range from -25 to 70 degrees Celsius
Port protection against short circuit and reverse connection
Related links
- Amphenol Industrial 43 Series Communication Interface Module, 5-Pin Connector
- Amphenol Industrial 43 Series IO-Link Module, 5-Pin Connector
- Amphenol Industrial 43 Series Junction Box, 5-Pin Connector
- Amphenol Industrial 42 Series IO-Link Module, 3-Pin Connector
- Amphenol Industrial 43 Series Distribution Box, M12 Connector
- JM CONCEPT UHLIS 3030TCP/PT1000 4-20mA Electrotechnical Communication Interface Module, UHLIS
- Siemens SIRIUS SIPLUS SIMOCODE Series Interface Module Digital Input Relay Output
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
