Brad from Molex 120251 Series Sensor Box, 4 Port, 10 m
- RS Stock No.:
- 221-4748
- Mfr. Part No.:
- 1202510023
- Manufacturer:
- Brad from Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-4748
- Mfr. Part No.:
- 1202510023
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V | |
| Series | 120251 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Cable Length | 10m | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V | ||
Series 120251 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Cable Length 10m | ||
Minimum Operating Voltage 10V | ||
Non Compliant
- COO (Country of Origin):
- PL
The Molex series BKB400 single-ended 4 poles with 10m length.IP Protection class is IP67 and temperature range between -25°C to + 85°C.
Voltage 10-30 V DC
Current Rating 4 A Per Port / 12 A Max
IP Protection IP67
Temperature Range -25°C to + 85°CC
Related links
- Brad from Molex 120251 Series Sensor Box 10m cable, 4 port
- Brad from Molex 120251 Series Sensor Box 5m cable, 4 port
- Brad from Molex 120251 Series Sensor Box 15m cable, 4 port
- Brad from Molex 120251 Series Sensor Box 4 way, 4 port
- Brad from Molex 120119 Series Sensor Box 10m cable 4 port
- Brad from Molex 120119 Series Sensor Box 10m cable 8 port
- ifm electronic EBC Series Sensor Box 10m cable, 4 port
- Brad from Molex 120119 Series Sensor Box 10m cable 8 port
