SICK Sensor Box, 6 Port, IO-Link
- RS Stock No.:
- 225-0170
- Mfr. Part No.:
- SIG100-0A0111100
- Manufacturer:
- SICK
Subtotal (1 unit)*
€165.54
(exc. VAT)
€203.61
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.54 |
*price indicative
- RS Stock No.:
- 225-0170
- Mfr. Part No.:
- SIG100-0A0111100
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Box | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V dc | |
| Interface Type | IO-Link | |
| Housing Material | ABS | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CE | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Box | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V dc | ||
Interface Type IO-Link | ||
Housing Material ABS | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CE | ||
Minimum Operating Voltage 10V | ||
Sensor Integration Gateway
The SIG100 Sensor Integration Gateway is an IO-Link sensor hub which makes collecting and monitoring digital standard signals easier than ever. Logical decisions are made based on the user configuration, and the results are transmitted via IO-Link to any
Easy connection of binary sensors to any IO-Link master
Six configurable ports; each has two binary inputs or outputs for connecting up to 12 standard I/Os
Quick and easy configuration of an autonomous sensor system, which consists of binary inputs and ou
Related links
- SICK Sensor Box IO-Link
- SICK Sensor Box, 6 Port
- RS PRO Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box, 6 Port
- Phoenix Contact SACB-6/12-M23 Series Sensor Box M12
- ifm electronic AL Series Sensor Box IO-Link, Ethernet
- ifm electronic AL Series Sensor Box IO-Link, Ethernet
- ifm electronic EBC Series Sensor Box, 6 Port