Phoenix Contact Sensor Connectivity, 1.5 m
- RS Stock No.:
- 226-5903
- Mfr. Part No.:
- 1097612
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€91.92
(exc. VAT)
€113.06
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.92 |
*price indicative
- RS Stock No.:
- 226-5903
- Mfr. Part No.:
- 1097612
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Connectivity | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 11V | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC | |
| Cable Length | 1.5m | |
| Output Type | M12 Connector | |
| Minimum Operating Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Connectivity | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 11V | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC | ||
Cable Length 1.5m | ||
Output Type M12 Connector | ||
Minimum Operating Voltage 5V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator box connection method is M12-SPEEDCON. It has a number of slots is 8 and number of positions is 5. Master cable connection is fixed connection 180° and Cable length is 1.5 m.
Save time, thanks to installation with SPEEDCON fast locking system
Safety in the field, thanks to melded housing and high degree of protection
Flexible, distributed bundling of signals in one master cable
Convenient
Save space
Related links
- Phoenix Contact Sensor Box, 1.5m cable
- Molex 120248 Series Sensor Box, 1.5m cable
- Phoenix Contact Sensor Box, 3m cable
- Phoenix Contact Sensor Box 5m cable 8 port
- Phoenix Contact Sensor Box 10m cable 8 port
- Phoenix Contact Sensor Box 10m cable 4 port
- Phoenix Contact Sensor Box 5 way, 6 port
- Phoenix Contact Sensor Box 3 way, 10 port
