Phoenix Contact Sensor Box, 4 Port, 10 m
- RS Stock No.:
- 269-8089
- Mfr. Part No.:
- 1197212
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€142.67
(exc. VAT)
€175.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.67 |
*price indicative
- RS Stock No.:
- 269-8089
- Mfr. Part No.:
- 1197212
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Inlet Connection Type | M8 | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, REACH | |
| Number of Ways | 3 | |
| Cable Length | 10m | |
| Minimum Operating Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Inlet Connection Type M8 | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, REACH | ||
Number of Ways 3 | ||
Cable Length 10m | ||
Minimum Operating Voltage 24V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator box is distributor boxes with M8 to M12 slots. Safety in the field, thanks to moulded housing and high degree of protection. Convenient increased machine availability thanks to quick and easy diagnostics.
3 number of position
PBT is housing material
Black in color
Related links
- ifm electronic EBC Series Sensor Box 10 m
- Brad from Molex 120119 Series Sensor Box 10 m
- Lumberg Automation ASB Series Sensor Box 10 m
- Brad from Molex 120251 Series Sensor Box 10 m
- RS PRO Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box, 4 Port
- Phoenix Contact SACB-4/ 8-L-C GG SCO Series Sensor Box, 4 Port
