Phoenix Contact SACB-C-H180 Series Connector Hood, 8 Port, 20 m
- RS Stock No.:
- 240-1090
- Mfr. Part No.:
- 1097653
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€202.10
(exc. VAT)
€248.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.10 |
*price indicative
- RS Stock No.:
- 240-1090
- Mfr. Part No.:
- 1097653
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Hood | |
| Inlet Connection Type | M12 | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 120V ac | |
| Series | SACB-C-H180 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Lead 7439-92-1, EC001449, RoHS, DIN EN 50178/VDE 0160, CE, IEC/EN 61810-3 | |
| Output Type | M12 Connector | |
| Minimum Operating Voltage | 5V | |
| Cable Length | 20m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Hood | ||
Inlet Connection Type M12 | ||
Number of Ports 8 | ||
Maximum Operating Voltage 120V ac | ||
Series SACB-C-H180 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Lead 7439-92-1, EC001449, RoHS, DIN EN 50178/VDE 0160, CE, IEC/EN 61810-3 | ||
Output Type M12 Connector | ||
Minimum Operating Voltage 5V | ||
Cable Length 20m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connector hood uses M12-SPEEDCON-socket connection type for sensor/actuator box. It has double slot assignment and no status display. It has pluggable screw 180° connection and involves no shielding.
Number of slots 8
Length of cable 20 m
Housing material PBT
Cable type PUR/PVC black
Outer sheath material PUR
Related links
- Phoenix Contact SACB-C-H180 Series Connector Hood 25 m
- Phoenix Contact SACB-C-H180 Series Connector Hood 50 m
- Phoenix Contact SACB Series Distribution Unit 20 m
- Phoenix Contact SACB Series Connector Hood M12
- Phoenix Contact SACB Series Connector Hood 5 m
- Phoenix Contact SACB-C-H180 Series Sensor Connectivity
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
- ifm electronic EBC Series Sensor Box 20 m
