Phoenix Contact Sensor Box, 8 Port, 5 m
- RS Stock No.:
- 249-3002
- Mfr. Part No.:
- 1197232
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€133.30
(exc. VAT)
€163.96
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.30 |
*price indicative
- RS Stock No.:
- 249-3002
- Mfr. Part No.:
- 1197232
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS, DIN EN 50178/VDE 0160, IEC/EN 61810-3, EC001449, Lead 7439-92-1 | |
| Number of Ways | 3 | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS, DIN EN 50178/VDE 0160, IEC/EN 61810-3, EC001449, Lead 7439-92-1 | ||
Number of Ways 3 | ||
Cable Length 5m | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACB- 8/3-L- 5,0PUR-M8 HD Series Sensor Box, 30V DC Operating Voltage, IP67 - 1197232
This sensor box serves as a robust distributor for industrial sensor connectivity. It features eight ports and supports a supply voltage of 30V DC, ensuring dependable connections across various applications. With compact dimensions of 129.5mm x 30mm x 20mm, its durable PBT housing makes it suitable for challenging environments, while the IP67-rated enclosure offers excellent protection against dust and water.
Features & Benefits
• M8 connector allows for easy integration into automation systems
• High protection rating enhances reliability in harsh conditions
• Integrated diagnostics support quick troubleshooting and improve system uptime
• Status displays aid in monitoring sensor performance
• Wide temperature range accommodates diverse operational conditions
• 5m cable length provides flexible installation options
Applications
• Connecting multiple sensors in automation setups
• Suitable for needing robust protection from environmental factors
• Ideal for monitoring systems in electrical and mechanical domains
• Facilitates integration into production line machinery for efficient oversight
• Appropriate for industrial machinery requiring dependable sensor interfacing
Can it withstand exposure to moisture during operation?
Yes, it is IP67 rated, offering excellent water and dust protection.
Will it work effectively in high-temperature environments?
Yes, it operates within a temperature range of -25°C to 80°C.
Is it compatible with other sensor systems?
Yes, it supports M8 connectors, allowing various sensor connections.
Can unused ports be easily managed during installation?
Yes, sealing elements for unused slots are available for protection.
What is the maximum current capacity per slot?
Each slot can handle a maximum current of 2A.
Related links
- RS PRO Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 5 m
- ifm electronic EBC Series Sensor Box 5 m
- Lumberg Automation 653 Series Sensor Box 5 m
- Lumberg Automation 111 Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
