Phoenix Contact SACB Series Sensor Box, 8 Port
- RS Stock No.:
- 255-9843
- Mfr. Part No.:
- 1457377
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€295.32
(exc. VAT)
€363.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.32 |
*price indicative
- RS Stock No.:
- 255-9843
- Mfr. Part No.:
- 1457377
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 120V dc | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EC001449, RoHS, IEC/EN 61810-3, DIN EN 50178/VDE 0160, Lead 7439-92-1, CE | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 120V dc | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EC001449, RoHS, IEC/EN 61810-3, DIN EN 50178/VDE 0160, Lead 7439-92-1, CE | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator box with eight number of slots for connection and five positions A coded sockets. It consist of one master cable with a length of 10 mm
IP65, IP67 protection
EAC approved
UL recognized
RoHS compliant
Related links
- Phoenix Contact SACB Series Sensor Box, 8 Port
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M23
- Phoenix Contact SACB Series Sensor Box M12 Connector
- Phoenix Contact SACB Series Sensor Box 50 m
- Phoenix Contact SACB Series Sensor Box M12, 5 m
